Unidirectional/Bidirectional Transient Voltage Suppressor (TVS) diode in a SOT-23-3 package, offering ESD protection. Features a 5.6V Zener voltage with a 5% tolerance, 1V reverse standoff voltage, and 5.2V minimum breakdown voltage. Delivers 3A peak pulse current and 24W peak pulse power, with a 100nA leakage current. Operates across a -55°C to 150°C temperature range, with 8V clamping voltage and 225mW power dissipation. Supplied in a 3000-piece tape and reel.
Onsemi NZ23C5V6ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.04mm |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 5.2V |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ23C5V6ALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
