
The Onsemi NZ9F16VST5G is a Zener diode with a Zener voltage of 16.18V and a tolerance of 2%. It has a maximum power dissipation of 200mW and is packaged in the SOD-923-2 package. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It has an impedance of 50R and a maximum reverse leakage current of 100nA.
Onsemi NZ9F16VST5G technical specifications.
| Package/Case | SOD-923-2 |
| Height | 0.4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 0.65mm |
| Zener Voltage | 16.18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F16VST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.