
The NZ9F3V6ST5G is a single zener diode from Onsemi with a zener voltage of 3.725V and a tolerance of 3%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 10uA. The diode is packaged in a SOD-923-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi NZ9F3V6ST5G technical specifications.
| Package/Case | SOD-923-2 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 3.725V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F3V6ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.