Onsemi NZF220DFT1 technical specifications.
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 220MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZF220DFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
