
Bidirectional Transient Voltage Suppressor (TVS) offering robust ESD protection for two lines. Features a low capacitance of 10pF and a maximum breakdown voltage of 8V, ensuring effective transient suppression. Operates at 1.5V with a maximum DC current of 1µA and a DC rated voltage of 7V. Designed for high-temperature applications with a maximum operating temperature of 150°C. Packaged in a compact 2.2mm x 1.35mm x 2.2mm surface-mount package with gull-wing termination, supplied on tape and reel. This component is RoHS compliant and halogen-free.
Onsemi NZF220DFT1G technical specifications.
| Capacitance | 10pF |
| Depth | 2.2mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14W |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Test Frequency | 220MHz |
| DC Rated Voltage | 7V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZF220DFT1G to view detailed technical specifications.
No datasheet is available for this part.
