
The NZF220TT1G is a unshielded EMI filter from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It has a maximum breakdown voltage of 8V and a maximum DC current of 1uA. The filter is RoHS compliant and lead free, and is packaged in a tape and reel format.
Onsemi NZF220TT1G technical specifications.
| Capacitance | 10pF |
| Depth | 1.65mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Test Frequency | 220MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZF220TT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
