Onsemi NZL5V6ATT1 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 900um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.11A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 5.6V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZL5V6ATT1 to view detailed technical specifications.
No datasheet is available for this part.
