Unidirectional TVS diode offering robust ESD protection for two lines. Features a 5.6V Zener voltage with a 5% tolerance, 3V reverse standoff voltage, and 5.32V reverse breakdown voltage. Operates within a -55°C to 150°C temperature range, with a low leakage current of 5uA. Delivers 50W peak pulse power and 10.1A peak pulse current, with a clamping voltage of 10.1V. Packaged in a compact SC-89 (SC) surface-mount case, supplied on a 3000-piece tape and reel.
Onsemi NZL5V6AXV3T1G technical specifications.
| Capacitance | 45pF |
| Package/Case | SC |
| Clamping Voltage | 10.1V |
| Clamping Voltage-Max | 10.1V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 1.6mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 50W |
| Polarity | Unidirectional |
| Power Dissipation | 240mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.32V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 0.95mm |
| Working Voltage | 3V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL5V6AXV3T1G to view detailed technical specifications.
No datasheet is available for this part.
