The NZL6V2AXV3T1 is a single Zener diode with a rated voltage of 6.2V. It operates over a temperature range of -55°C to 150°C and is designed for surface mount applications. The diode is available in tape and reel packaging with a quantity of 3000 units per reel. Note that this device contains lead and is not lead-free.
Onsemi NZL6V2AXV3T1 technical specifications.
| Diode Type | ZENER |
| Height | 800um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| DC Rated Voltage | 6.2V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL6V2AXV3T1 to view detailed technical specifications.
No datasheet is available for this part.