Onsemi NZL6V8AXV3T1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 11.9V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 73W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| Width | 850um |
| Working Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL6V8AXV3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
