Unidirectional ESD suppressor diode with a 4.5V reverse standoff voltage and 6.8V Zener voltage. Features a 6.46V minimum breakdown voltage and 11.9V clamping voltage at 6.7A peak pulse current. Offers 240mW power dissipation and 1uA leakage current, suitable for 2 lines with 2 elements. Packaged in a compact SC-89 (SC) surface-mount case, this halogen-free, lead-free, and RoHS compliant component operates from -55°C to 150°C.
Onsemi NZL6V8AXV3T1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 11.9V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 73W |
| Polarity | Unidirectional |
| Power Dissipation | 240mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.46V |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 0.95mm |
| Working Voltage | 4.5V |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL6V8AXV3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.