Unidirectional TVS diode offering ESD protection for two lines. Features a 4.5V working voltage, 11.9V clamping voltage, and 6.7A max surge current. Housed in an SC package with SMD/SMT termination, this component operates from -55°C to 150°C and boasts 73W max power dissipation. It is RoHS and Halogen Free, supplied in a 10000-piece tape and reel.
Onsemi NZL6V8AXV3T3G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 11.9V |
| Depth | 0.85mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Max Surge Current | 6.7A |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | NZL5V6AXV3T1 |
| Termination | SMD/SMT |
| Working Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL6V8AXV3T3G to view detailed technical specifications.
No datasheet is available for this part.