Unidirectional TVS Diode, 2-element silicon device designed for transient voltage suppression. Features a 7.5V DC rated voltage and 5V working voltage, with a minimum breakdown voltage of 7.12V and a clamping voltage of 13.5V. Offers a peak pulse current of 13.5A and peak pulse power of 75W, with a low leakage current of 1uA. Housed in an SC package with a 3-pin configuration, operating across a temperature range of -55°C to 150°C.
Onsemi NZL7V5AXV3T1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 13.5V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 7.12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Width | 850um |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL7V5AXV3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
