
Unidirectional Transient Voltage Suppressor (TVS) diode offering ESD protection. Features a 7.5V DC rated voltage, 5V working voltage, and 7.5V Zener voltage with 5% tolerance. Delivers 75W peak pulse power and 13.5A peak pulse current, with a clamping voltage of 13.5V. Operates across a wide temperature range of -55°C to 150°C. Packaged in a compact SC case with 2 channels, it is RoHS and Halogen Free compliant.
Onsemi NZL7V5AXV3T1G technical specifications.
| Capacitance | 35pF |
| Package/Case | SC |
| Clamping Voltage | 13.5V |
| Clamping Voltage-Max | 13.5V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.5A |
| Peak Pulse Power | 75W |
| Polarity | Unidirectional |
| Power Dissipation | 240mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Width | 0.95mm |
| Working Voltage | 5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL7V5AXV3T1G to view detailed technical specifications.
No datasheet is available for this part.
