Onsemi NZMM7V0T4 technical specifications.
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 220MHz |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZMM7V0T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.