
Unidirectional TVS Diode Array for ESD protection, featuring a low 17pF capacitance and 13V clamping voltage. This 4-channel device offers a 5.3V minimum breakdown voltage and 1.6A peak pulse current handling. Encased in a compact SOT-553-5 SMD/SMT package, it operates from -55°C to 150°C with a 3V reverse standoff voltage and 1uA leakage current.
Onsemi NZQA5V6AXV5T1 technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA5V6AXV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.