
Unidirectional TVS Diode for ESD and surge protection. Features a 5.6V DC rated voltage and 3V working voltage, with a minimum breakdown voltage of 5.32V and a clamping voltage of 10.5V. Offers a low leakage current of 1uA and a capacitance of 90pF. Designed for 4 lines and 4 unidirectional channels, it handles a peak pulse current of 10A and peak pulse power of 100W. Packaged in a compact SOT-553-5 SMD/SMT case, operating from -55°C to 150°C.
Onsemi NZQA5V6XV5T1 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 10.5V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.3mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA5V6XV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.