
The NZQA5V6XV5T3 is a unidirectional Zener diode with a minimum breakdown voltage of 5.32V and a clamping voltage of 10.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SOT-553-5 case and is lead-free. It is RoHS compliant and suitable for surface mount technology.
Onsemi NZQA5V6XV5T3 technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA5V6XV5T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.