
Onsemi NZQA5V6XV5T3G technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA5V6XV5T3G to view detailed technical specifications.
No datasheet is available for this part.
