
Unidirectional TVS Diode, SOT-553 package, offering 4 channels of ESD protection. Features a low clamping voltage of 13V and a minimum breakdown voltage of 6.47V. Operates with a reverse standoff voltage of 4.3V and a maximum leakage current of 1uA. Designed for surface mount termination with a 1.7mm x 1.3mm x 0.6mm footprint. Rated for 20W peak pulse power and 1.6A peak pulse current, with a capacitance of 15pF. RoHS and Halogen Free compliant, suitable for operation from -40°C to 150°C.
Onsemi NZQA6V8AXV5T1G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8AXV5T1G to view detailed technical specifications.
No datasheet is available for this part.
