
Onsemi NZSMB30CAT3G technical specifications.
| Package/Case | SMB |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZSMB30CAT3G to view detailed technical specifications.
No datasheet is available for this part.