
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a low saturation voltage of 400mV and a minimum DC current gain (hFE) of 250. Operates with a transition frequency of 75MHz and a maximum power dissipation of 1W. Packaged in a SOT-223 case, supplied on a 4000-piece tape and reel. RoHS compliant.
Onsemi NZT560A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.6mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
