
NPN bipolar junction transistor in SOT-223 package, designed for general-purpose amplification. Features a 30V collector-emitter voltage (VCEO) and a 2A maximum collector current. Offers a minimum hFE of 50 and a low collector-emitter saturation voltage of 500mV. Maximum power dissipation is 1W, with an operating temperature range of -55°C to 150°C. Packaged on a 4000-unit tape and reel, this surface-mount component is lead-free and RoHS compliant.
Onsemi NZT6714 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT6714 to view detailed technical specifications.
No datasheet is available for this part.