
The NZT6727 is a surface-mount PNP transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1.5A. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-223 case and is available in tape and reel quantities of 2500 units.
Onsemi NZT6727 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | NZT6727 |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT6727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
