Onsemi NZT6728 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Series | NZT6728 |
| DC Rated Voltage | -60V |
| Weight | 0.188g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NZT6728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
