
PNP Bipolar Junction Transistor (BJT) for current driving applications. Features a 60V collector-emitter breakdown voltage and a maximum collector current of 4A. Operates with a 75MHz transition frequency and a minimum hFE of 75. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Onsemi NZT751 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.7mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -60V |
| Weight | 0.188g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT751 to view detailed technical specifications.
No datasheet is available for this part.
