
PNP Power Transistor for surface mount applications, featuring a 100V Collector-Emitter Voltage (VCEO) and a -4A continuous collector current. This component offers a -120V Collector Base Voltage (VCBO) and a -300mV Collector Emitter Saturation Voltage. With a transition frequency of 75MHz and a minimum hFE of 100, it operates within a temperature range of -55°C to 150°C. Packaged in SOT-223, this RoHS compliant device is supplied on a 4000-piece tape and reel.
Onsemi NZT753 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.6mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 4A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -100V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT753 to view detailed technical specifications.
No datasheet is available for this part.
