
The P2040CF-08ST is an 8-pin SOIC N Lead-Frame SMT clock generator IC from Onsemi. It features a small outline IC narrow body package with a gull-wing lead shape and a maximum package size of 5mm in length, 4mm in width, and 1.5mm in height. The IC is designed for surface mount applications and is compliant with the Jedec MS-012AA standard. It operates within a standard temperature range and is suitable for use in a variety of electronic systems.
Onsemi P2040CF-08ST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi P2040CF-08ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.