The P2042A-08TR is a commercial temperature PLL based clock driver IC from Onsemi. It operates over a supply voltage range of 3.3V to 3.6V and has a maximum frequency of 110MHz. The device is packaged in a TSSOP-8 package and has 8 terminals. It is suitable for use in commercial temperature applications.
Onsemi P2042A-08TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2042 |
| fmax-Min | 110 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P2042A-08TR to view detailed technical specifications.
No datasheet is available for this part.