
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 40V maximum collector-emitter voltage and 0.6A maximum DC collector current. Dissipates up to 625mW and operates within a temperature range of -55°C to 150°C. Packaged in a 3-pin TO-92 through-hole configuration with formed leads. Offers a minimum DC current gain ranging from 35 to 100 depending on operating conditions.
Onsemi P2N2222AZL1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V |
| Maximum Transition Frequency | 300(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi P2N2222AZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.