Onsemi P2N2907ARL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P2N2907ARL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
