Onsemi P2N2907AZL1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi P2N2907AZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.