
The P3P2590AF-06OR is a clock generator from Onsemi, packaged in a TSOP case for surface mount applications. It operates over a temperature range of 0 to 70°C and is designed to work with LVCMOS input signals. The device is RoHS compliant and lead free, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V. It can operate at a maximum frequency of 120MHz.
Onsemi P3P2590AF-06OR technical specifications.
| Package/Case | TSOP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P2590AF-06OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
