Onsemi P3P623S00BG-08TR technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P623S00BG-08TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
