Onsemi P3P623S00EG-16TR technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P623S00EG-16TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
