Onsemi P3P73Z01BWG-08TR technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | PCS3P73Z01BW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P73Z01BWG-08TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.