This crystal oscillator features a maximum frequency of 36MHz and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and is packaged in a WFDFN package. The oscillator is lead free and halogen free, making it compliant with RoHS regulations. It is available in quantities of 3000 per reel.
Onsemi P3P8203AMTTBG technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P8203AMTTBG to view detailed technical specifications.
No datasheet is available for this part.