Onsemi P4SMA18A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P4SMA18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
