This Onsemi P4SMA18A_D84Z Zener diode features a breakdown voltage of 17.1V and a peak pulse current of 15.9A. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications in the DO-214AC package. The diode is unidirectional and does not provide power line protection.
Onsemi P4SMA18A_D84Z technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P4SMA18A_D84Z to view detailed technical specifications.
No datasheet is available for this part.