The P5I2305AF-1H08SR is a single clock buffer IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 133MHz. This IC is RoHS compliant and available in quantities of 2500 per reel.
Onsemi P5I2305AF-1H08SR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P5I2305AF-1H08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.