Onsemi P5P23S05AF1H08SR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P5P23S05AF1H08SR to view detailed technical specifications.
No datasheet is available for this part.