Unidirectional TVS Diode, 600W peak pulse power, 4.4A peak pulse current. Features 137V clamping voltage, 95V minimum breakdown voltage, and 85.5V reverse standoff voltage. This silicon diode offers 5uA leakage current and operates from -55°C to 150°C. Through-hole mounting with axial termination in a plastic package.
Onsemi P6KE100AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE100AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
