
Unidirectional TVS Diode, 8.55V reverse standoff voltage, 10V DC rated voltage, and 14.5V clamping voltage. Features 600W peak pulse power dissipation and 41A peak pulse current handling. Operating temperature range from -55°C to 150°C. DO-15 axial package with through-hole mounting.
Onsemi P6KE10A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10A |
| Max Surge Current | 41A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
