
Unidirectional Transient Voltage Suppressor (TVS) diode with a 10V DC rated voltage and 8.55V reverse standoff voltage. Features a 9.5V minimum breakdown voltage and 10.5V maximum breakdown voltage, with a 14.5V clamping voltage. Offers 600W peak pulse power dissipation and 41A peak pulse current handling. Operates across a -55°C to 150°C temperature range, with 10µA leakage current. Packaged in an axial lead format, this RoHS compliant component provides ESD protection.
Onsemi P6KE10AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.5V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 0.35inch |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 41A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE10AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
