
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 41A peak pulse current. Features a 10.5V maximum breakdown voltage and 14.5V clamping voltage. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 10µA. This RoHS compliant component is supplied in an axial lead package on a 4000-piece tape and reel.
Onsemi P6KE10ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE10ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
