
Bidirectional TVS Diode, 600W Peak Pulse Power, 41A Peak Pulse Current. Features 10V DC Rated Voltage, 8.55V Reverse Standoff Voltage, and 14.5V Clamping Voltage. DO-15 package with axial termination, suitable for through-hole mounting. Operating temperature range from -65°C to 175°C. Low 1.6pF capacitance and 20uA max reverse leakage current.
Onsemi P6KE10CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
