Onsemi P6KE110A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
