The P6KE110ARLG is a unidirectional Zener diode with a clamping voltage of 152V and a minimum breakdown voltage of 105V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in an axial leaded format for through-hole mounting and is lead-free. It is RoHS compliant and has a leakage current of 5uA.
Onsemi P6KE110ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE110ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
