
Bidirectional TVS Diode, DO-15 package, featuring a 94V reverse standoff voltage and 110V DC rated voltage. Offers 152V clamping voltage at 4A peak pulse current, with 600W peak pulse power dissipation. Operates across a wide temperature range from -65°C to 175°C, with a low capacitance of 1.6pF. Designed for through-hole mounting with axial termination.
Onsemi P6KE110CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.