Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 11V DC rated voltage. Features 10.5V to 11.6V breakdown voltage, 15.6V clamping voltage, and 38A peak pulse current. Operates from -65°C to 175°C with 1.6pF capacitance. Packaged in DO-15 through-hole mount, 4000 units per 4000-REEL tape and reel.
Onsemi P6KE11A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 11.6V |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
